1.5SMCJ51AS_R1_00001 vs 1.5SMCJ51 feature comparison

1.5SMCJ51AS_R1_00001 PanJit Semiconductor

Buy Now Datasheet

1.5SMCJ51 HVCA & CKE

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PANJIT INTERNATIONAL INC HV COMPONENT ASSOCIATES INC
Package Description SMC, 2 PIN
Reach Compliance Code not_compliant unknown
Additional Feature UL RECOGNIZED
Breakdown Voltage-Max 65.2 V
Breakdown Voltage-Min 56.7 V
Breakdown Voltage-Nom 60.95 V
Clamping Voltage-Max 82.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard IEC-61000-4-2; IEC-61249; MIL-STD-750
Rep Pk Reverse Voltage-Max 51 V
Reverse Current-Max 1 µA
Reverse Test Voltage 51 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 11
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare 1.5SMCJ51AS_R1_00001 with alternatives