1.5SMCJ40A-T3-LF vs 1.5SMC47A-E3/9AT feature comparison

1.5SMCJ40A-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

1.5SMC47A-E3/9AT Vishay Intertechnologies

Buy Now Datasheet
Yes
Yes Yes
Active Active
WON-TOP ELECTRONICS CO LTD VISHAY INTERTECHNOLOGY INC
DO-214AB
SMC, 2 PIN
2
unknown not_compliant
EAR99
8541.10.00.50
49.1 V 49.4 V
44.4 V 44.7 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
6.5 W 6.5 W
40 V 40.2 V
YES YES
AVALANCHE AVALANCHE
Matte Tin (Sn) Matte Tin (Sn)
C BEND C BEND
DUAL DUAL
40 30
1 2
10 Weeks
Vishay
EXCELLENT CLAMPING CAPABILITY
47.05 V
64.8 V
Not Qualified

Compare 1.5SMCJ40A-T3-LF with alternatives

Compare 1.5SMC47A-E3/9AT with alternatives