1.5SMCJ28A-AU-R2-00001 vs 1.5SMCJ28A-AU-R1-10001 feature comparison

1.5SMCJ28A-AU-R2-00001 PanJit Semiconductor

Buy Now Datasheet

1.5SMCJ28A-AU-R1-10001 PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
35.8 V 35.8 V
31.1 V 31.1 V
33.45 V 33.45 V
45.4 V 45.4 V
SINGLE SINGLE
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
28 V 28 V
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
1 1

Compare 1.5SMCJ28A-AU-R2-00001 with alternatives

Compare 1.5SMCJ28A-AU-R1-10001 with alternatives