1.5SMCJ24CA vs 1.5SMCJ24C-AU_R1_000A1 feature comparison

1.5SMCJ24CA World Products Inc

Buy Now Datasheet

1.5SMCJ24C-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC PAN JIT INTERNATIONAL INC
Part Package Code DO-214AB
Package Description PLASTIC PACKAGE-2 R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 30.7 V 33.8 V
Breakdown Voltage-Min 26.7 V 26.7 V
Breakdown Voltage-Nom 28.7 V 30.25 V
Clamping Voltage-Max 38.9 V 43 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 24 V 24 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 10 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5SMCJ24C-AU_R1_000A1 with alternatives