1.5SMCJ24C vs SMCJ6050E3/TR13 feature comparison

1.5SMCJ24C Diotec Semiconductor AG

Buy Now Datasheet

SMCJ6050E3/TR13 Microsemi Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
DIOTEC SEMICONDUCTOR AG MICROSEMI CORP
DO-214AB DO-214AB
SMC, 2 PIN PLASTIC PACKAGE-2
2 2
not_compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
32.6 V 33 V
26.7 V 27 V
29.7 V
43 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-50 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
BIDIRECTIONAL BIDIRECTIONAL
5 W 5 W
Not Qualified Not Qualified
24 V 24 V
YES YES
AVALANCHE AVALANCHE
Matte Tin (Sn) - annealed MATTE TIN
C BEND C BEND
DUAL DUAL
10
11 1
LOW INDUCTANCE

Compare 1.5SMCJ24C with alternatives

Compare SMCJ6050E3/TR13 with alternatives