1.5SMCJ22 vs 1.5SMC27AHR6 feature comparison

1.5SMCJ22 SEMIKRON

Buy Now Datasheet

1.5SMC27AHR6 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-214AB
Package Description PLASTIC, SMC, 2 PIN ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 29.8 V 28.4 V
Breakdown Voltage-Min 24.4 V 25.7 V
Breakdown Voltage-Nom 27.1 V 27 V
Clamping Voltage-Max 39.4 V 37.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e2 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 6.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 22 V 23.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN SILVER MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 11 1
Additional Feature EXCELLENT CLAMPING CAPABILITY
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 30

Compare 1.5SMC27AHR6 with alternatives