1.5SMCJ210A-T1 vs 1.5SMCJ210A_R1_10001 feature comparison

1.5SMCJ210A-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet

1.5SMCJ210A_R1_10001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 249.9 V 249.9 V
Clamping Voltage-Max 340 V 340 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 210 V 210 V
Surface Mount YES YES
Terminal Finish TIN LEAD
Base Number Matches 1 1
Package Description R-PDSO-C2
Breakdown Voltage-Max 268.8 V
Breakdown Voltage-Min 231 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5SMCJ210A-T1 with alternatives

Compare 1.5SMCJ210A_R1_10001 with alternatives