1.5SMCJ210-AU_R2_100A1
vs
1.5SMCJ210_R1_00001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-C2
R-PDSO-C2
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
296.1 V
296.1 V
Breakdown Voltage-Min
231 V
231 V
Breakdown Voltage-Nom
263.55 V
263.55 V
Clamping Voltage-Max
376 V
376 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Reference Standard
AEC-Q101; TS 16949; UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
210 V
210 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare 1.5SMCJ210-AU_R2_100A1 with alternatives
Compare 1.5SMCJ210_R1_00001 with alternatives