1.5SMCJ160CA-T3-LF
vs
TFMCJ160CA-W
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
RECTRON LTD
Part Package Code
DO-214AB
DO-214AB
Package Description
SMC, 2 PIN
R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
197 V
197 V
Breakdown Voltage-Min
178 V
178 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
5 W
Rep Pk Reverse Voltage-Max
160 V
160 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
1
1
Additional Feature
EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
Breakdown Voltage-Nom
187.5 V
Clamping Voltage-Max
259 V
Qualification Status
Not Qualified
Reference Standard
UL LISTED
Reverse Current-Max
1 µA
Reverse Test Voltage
160 V
Compare 1.5SMCJ160CA-T3-LF with alternatives
Compare TFMCJ160CA-W with alternatives