1.5SMCJ11A-AU-R1-10001 vs 1.5SMCJ11_R2_00001 feature comparison

1.5SMCJ11A-AU-R1-10001 PanJit Semiconductor

Buy Now Datasheet

1.5SMCJ11_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 14 V 15.4 V
Breakdown Voltage-Min 12.2 V 12.2 V
Breakdown Voltage-Nom 13.1 V 13.8 V
Clamping Voltage-Max 18.2 V 20.1 V
Configuration SINGLE SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 11 V 11 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Package Description R-PDSO-C2
Diode Element Material SILICON
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5SMCJ11A-AU-R1-10001 with alternatives

Compare 1.5SMCJ11_R2_00001 with alternatives