1.5SMCJ11-AU_R2_100A1 vs 1.5SMCJ11A-AU-R2-00001 feature comparison

1.5SMCJ11-AU_R2_100A1 PanJit Semiconductor

Buy Now Datasheet

1.5SMCJ11A-AU-R2-00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description R-PDSO-C2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 15.4 V 14 V
Breakdown Voltage-Min 12.2 V 12.2 V
Breakdown Voltage-Nom 13.8 V 13.1 V
Clamping Voltage-Max 20.1 V 18.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; TS 16949; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 11 V 11 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1

Compare 1.5SMCJ11-AU_R2_100A1 with alternatives

Compare 1.5SMCJ11A-AU-R2-00001 with alternatives