1.5SMCJ10A
vs
SMCJ10A-E3/9AT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AB
DO-214AB
Package Description
SMC, 2 PIN
R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
12.3 V
12.3 V
Breakdown Voltage-Min
11.1 V
11.1 V
Breakdown Voltage-Nom
11.7 V
11.7 V
Clamping Voltage-Max
17 V
17 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-50 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
6.5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
10 V
10 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
30
Base Number Matches
10
2
Pbfree Code
Yes
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Forward Voltage-Max (VF)
3.5 V
Reference Standard
UL RECOGNIZED
Compare 1.5SMCJ10A with alternatives
Compare SMCJ10A-E3/9AT with alternatives