1.5SMCJ100CA
vs
SMCJ100CAHE3_A/I
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIOTEC SEMICONDUCTOR AG
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code |
DO-214AB
|
|
Package Description |
SMC, 2 PIN
|
DO-214AB, SMC, 2 PIN
|
Pin Count |
2
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
Diotec
|
|
Breakdown Voltage-Max |
123 V
|
123 V
|
Breakdown Voltage-Min |
111 V
|
111 V
|
Breakdown Voltage-Nom |
117 V
|
|
Clamping Voltage-Max |
162 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AB
|
DO-214AB
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-50 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
6.5 W
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn)
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
30
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
8 Weeks
|
Date Of Intro |
|
2019-02-07
|
Additional Feature |
|
EXCELLENT CLAMPING CAPABILITY
|
Forward Voltage-Max (VF) |
|
3.5 V
|
Reference Standard |
|
AEC-Q101; UL RECOGNIZED
|
|
|
|
Compare 1.5SMCJ100CA with alternatives
Compare SMCJ100CAHE3_A/I with alternatives