1.5SMC91CAM6G vs 1.5SMC91CA-E3/57T feature comparison

1.5SMC91CAM6G Taiwan Semiconductor

Buy Now Datasheet

1.5SMC91CA-E3/57T Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD VISHAY SEMICONDUCTORS
Package Description GREEN, PLASTIC, SMC, 2 PIN R-PDSO-C2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Total Weight 210 210
Category CO2 Kg 8.54 8.54
CO2 1793.3999999999999 1793.3999999999999
Compliance Temperature Grade Military: -55C to +150C Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I 7(a), 7(c)-I
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 95 97
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-38-2, 7439-92-1, 7440-02-0, 1333-86-4 1333-86-4, 1309-64-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.31
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 95.5 V 95.5 V
Breakdown Voltage-Min 86.5 V 86.5 V
Breakdown Voltage-Nom 91 V 91 V
Clamping Voltage-Max 125 V 125 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Rep Pk Reverse Voltage-Max 77.8 V 77.8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Pbfree Code Yes
parentfamilyid 71963316
Part Package Code DO-214AB
Pin Count 2
EFUP 50
Qualification Status Not Qualified

Compare 1.5SMC91CAM6G with alternatives

Compare 1.5SMC91CA-E3/57T with alternatives