1.5SMC91CA-E3/57T vs SMCJ78C-H feature comparison

1.5SMC91CA-E3/57T Vishay Intertechnologies

Buy Now Datasheet

SMCJ78C-H Formosa Microsemi Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FORMOSA MICROSEMI CO LTD
Reach Compliance Code not_compliant unknown
Factory Lead Time 15 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, TR, EMBOSSED, 7 INCH: 500
Breakdown Voltage-Max 95.5 V 95.8 V
Breakdown Voltage-Min 86.5 V 86.7 V
Breakdown Voltage-Nom 91 V 91.25 V
Clamping Voltage-Max 125 V 126 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 77.8 V 78 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8541.10.00.50
Reference Standard MIL-STD-750
Reverse Current-Max 5 µA
Reverse Test Voltage 78 V

Compare 1.5SMC91CA-E3/57T with alternatives

Compare SMCJ78C-H with alternatives