1.5SMC91A-AU_R2_100A1 vs 1.5SMC91 feature comparison

1.5SMC91A-AU_R2_100A1 PanJit Semiconductor

Buy Now Datasheet

1.5SMC91 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SMC, 2 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 95.5 V
Breakdown Voltage-Min 86.5 V
Breakdown Voltage-Nom 91 V 91 V
Clamping Voltage-Max 125 V 131 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; TS 16949
Rep Pk Reverse Voltage-Max 77.8 V 74 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 8
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1.5SMC91A-AU_R2_100A1 with alternatives