1.5SMC9.1A-H
vs
TFMCJ7.5A-W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
RECTRON LTD
Package Description
R-PDSO-C2
R-PDSO-C2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Bourns
Breakdown Voltage-Max
9.5 V
9.21 V
Breakdown Voltage-Min
8.65 V
8.33 V
Breakdown Voltage-Nom
9.1 V
8.77 V
Clamping Voltage-Max
13.4 V
12.9 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Reference Standard
IEC-61000-4-2, 4-4, 4-5
UL LISTED
Rep Pk Reverse Voltage-Max
7.78 V
7.5 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
DO-214AB
Pin Count
2
Additional Feature
EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
Forward Voltage-Max (VF)
3.5 V
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reverse Current-Max
100 µA
Reverse Test Voltage
7.5 V
Compare 1.5SMC9.1A-H with alternatives
Compare TFMCJ7.5A-W with alternatives