1.5SMC82CAHM3_A/I vs SMCJ1.5KE82CAP feature comparison

1.5SMC82CAHM3_A/I Vishay Intertechnologies

Buy Now Datasheet

SMCJ1.5KE82CAP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC MICRO COMMERCIAL COMPONENTS CORP
unknown not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
8 Weeks
2019-02-07
Vishay
EXCELLENT CLAMPING CAPABILITY LOW INDUCTANCE
86.1 V 86.1 V
77.9 V 77.9 V
82 V 82 V
113 V 113 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
BIDIRECTIONAL BIDIRECTIONAL
6.5 W
AEC-Q101 UL RECOGNIZED
70.1 V 70.1 V
YES YES
AVALANCHE AVALANCHE
Matte Tin (Sn) MATTE TIN
C BEND C BEND
DUAL DUAL
30
1 1
Yes
DO-214AB
R-PDSO-C2
2
Not Qualified

Compare 1.5SMC82CAHM3_A/I with alternatives

Compare SMCJ1.5KE82CAP with alternatives