1.5SMC82AHE3_A/I
vs
SMCG5655/TR13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MICROSEMI CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
8 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
HIGH RELIABILITY
Breakdown Voltage-Max
86.1 V
90.2 V
Breakdown Voltage-Min
77.9 V
73.8 V
Breakdown Voltage-Nom
82 V
Clamping Voltage-Max
113 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-215AB
JESD-30 Code
R-PDSO-C2
R-PDSO-G2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
5 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
70.1 V
66.4 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
C BEND
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
DO-215AB
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Qualification Status
Not Qualified
Compare 1.5SMC82AHE3_A/I with alternatives
Compare SMCG5655/TR13 with alternatives