1.5SMC8.2CAHM3/I vs 1.5SMC8.2CA/9A feature comparison

1.5SMC8.2CAHM3/I Vishay Intertechnologies

Buy Now Datasheet

1.5SMC8.2CA/9A Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 3
Breakdown Voltage-Max 8.61 V
Breakdown Voltage-Min 7.79 V
Breakdown Voltage-Nom 8.2 V
Clamping Voltage-Max 12.1 V
Configuration SINGLE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 7.02 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare 1.5SMC8.2CAHM3/I with alternatives

Compare 1.5SMC8.2CA/9A with alternatives