1.5SMC8.2A-H vs SMCJ1.5KE8.2A-TP-HF feature comparison

1.5SMC8.2A-H Bourns Inc

Buy Now Datasheet

SMCJ1.5KE8.2A-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 8.61 V 8.61 V
Breakdown Voltage-Min 7.79 V 7.79 V
Breakdown Voltage-Nom 8.2 V 8.2 V
Clamping Voltage-Max 12.1 V 12.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard IEC-61000-4-2, 4-4, 4-5 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 7.02 V 7.02 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 1 1
Additional Feature EXCELLENT CLAMPING CAPABILITY

Compare 1.5SMC8.2A-H with alternatives

Compare SMCJ1.5KE8.2A-TP-HF with alternatives