1.5SMC75CA_R1_10001
vs
SMCJ1.5KE75CA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
LOW INDUCTANCE
Breakdown Voltage-Max
78.8 V
78.8 V
Breakdown Voltage-Min
71.3 V
71.3 V
Breakdown Voltage-Nom
75.05 V
75 V
Clamping Voltage-Max
103 V
103 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Reference Standard
MIL-STD-750
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
64.1 V
64.1 V
Reverse Current-Max
1 µA
Reverse Test Voltage
64.1 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Samacsys Manufacturer
MCC
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare 1.5SMC75CA_R1_10001 with alternatives
Compare SMCJ1.5KE75CA with alternatives