1.5SMC75A vs SMCJ64A-T13 feature comparison

1.5SMC75A Motorola Semiconductor Products

Buy Now Datasheet

SMCJ64A-T13 ProTek Devices

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC PROTEK DEVICES
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 78.8 V 78.6 V
Breakdown Voltage-Min 71.3 V 71.1 V
Breakdown Voltage-Nom 75 V
Clamping Voltage-Max 103 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 64.1 V 64 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 25 1
JEDEC-95 Code DO-214AB
Peak Reflow Temperature (Cel) 270
Power Dissipation-Max 6.5 W

Compare 1.5SMC75A with alternatives

Compare SMCJ64A-T13 with alternatives