1.5SMC6.8AR7G vs SMCJ1.5KE6.8A-T feature comparison

1.5SMC6.8AR7G Taiwan Semiconductor

Buy Now Datasheet

SMCJ1.5KE6.8A-T Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS
Package Description GREEN, PLASTIC, SMC, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 7.14 V
Breakdown Voltage-Min 6.46 V
Breakdown Voltage-Nom 6.8 V
Clamping Voltage-Max 10.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 5.8 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1

Compare 1.5SMC6.8AR7G with alternatives

Compare SMCJ1.5KE6.8A-T with alternatives