1.5SMC550A vs 1.5SMCJ440A-T3 feature comparison

1.5SMC550A Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

1.5SMCJ440A-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD WON-TOP ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 550 V
Clamping Voltage-Max 760 V
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 495 V 440 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Base Number Matches 18 1
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Breakdown Voltage-Max 543 V
Breakdown Voltage-Min 492 V
Configuration SINGLE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 6.5 W
Terminal Form C BEND
Terminal Position DUAL

Compare 1.5SMCJ440A-T3 with alternatives