1.5SMC530A vs 1.5SMC510A-E3/9AT feature comparison

1.5SMC530A Bourns Inc

Buy Now Datasheet

1.5SMC510A-E3/9AT Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC VISHAY SEMICONDUCTORS
Package Description SMC, 2 PIN R-PDSO-C2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 16 Weeks
Samacsys Manufacturer Bourns
Breakdown Voltage-Max 556.5 V 535 V
Breakdown Voltage-Min 503.5 V 485 V
Breakdown Voltage-Nom 530 V 510 V
Clamping Voltage-Max 725 V 698 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 477 V 434 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 15 1
Pbfree Code Yes
Part Package Code DO-214AB
Pin Count 2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified

Compare 1.5SMC510A-E3/9AT with alternatives