1.5SMC51CAHE3_A/I vs SMCJ43CA-13 feature comparison

1.5SMC51CAHE3_A/I Vishay Intertechnologies

Buy Now Datasheet

SMCJ43CA-13 Diodes Incorporated

Buy Now Datasheet
Yes No
Active Obsolete
VISHAY INTERTECHNOLOGY INC DIODES INC
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
8 Weeks
Vishay
EXCELLENT CLAMPING CAPABILITY
53.6 V 54.9 V
48.5 V 47.8 V
51.05 V 51.35 V
70.1 V 69.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e0
1 1
1500 W 1500 W
1 1
2 2
150 °C
-65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
6.5 W
AEC-Q101
43.6 V 43 V
YES YES
AVALANCHE AVALANCHE
Matte Tin (Sn) TIN LEAD
C BEND C BEND
DUAL DUAL
30
1 1
R-PDSO-C2
2
Not Qualified

Compare 1.5SMC51CAHE3_A/I with alternatives

Compare SMCJ43CA-13 with alternatives