1.5SMC51AT3
vs
1.5SMC51AT/R7
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
PAN JIT INTERNATIONAL INC
Reach Compliance Code
unknown
compliant
Breakdown Voltage-Nom
51 V
Clamping Voltage-Max
70.1 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code
e0
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
43.6 V
43.6 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
4
1
Pbfree Code
Yes
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Breakdown Voltage-Max
53.6 V
Breakdown Voltage-Min
48.5 V
Configuration
SINGLE
Diode Element Material
SILICON
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1.5SMC51AT/R7 with alternatives