1.5SMC51AHE3_A/H vs MASMCJLCE43A feature comparison

1.5SMC51AHE3_A/H Vishay Intertechnologies

Buy Now Datasheet

MASMCJLCE43A Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks 40 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 53.6 V 52.8 V
Breakdown Voltage-Min 48.5 V 47.8 V
Breakdown Voltage-Nom 51.05 V
Clamping Voltage-Max 70.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Reference Standard AEC-Q101 MIL-19500
Rep Pk Reverse Voltage-Max 43.6 V 43 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Package Description PLASTIC PACKAGE-2
Qualification Status Not Qualified

Compare 1.5SMC51AHE3_A/H with alternatives

Compare MASMCJLCE43A with alternatives