1.5SMC39CAHE3/9AT vs 1.5KE33 feature comparison

1.5SMC39CAHE3/9AT Vishay Intertechnologies

Buy Now Datasheet

1.5KE33 Semtech Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SEMTECH CORP
Package Description SMC, 2 PIN
Reach Compliance Code not_compliant unknown
Samacsys Manufacturer Vishay
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 41 V 36.3 V
Breakdown Voltage-Min 37.1 V 29.7 V
Breakdown Voltage-Nom 39 V 33 V
Clamping Voltage-Max 53.9 V 47.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-201
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 33.3 V 26.8 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 8
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Reverse Current-Max 5 µA

Compare 1.5SMC39CAHE3/9AT with alternatives

Compare 1.5KE33 with alternatives