1.5SMC33CAHM3_A/H vs 1.5KE33A-T feature comparison

1.5SMC33CAHM3_A/H Vishay Intertechnologies

Buy Now Datasheet

1.5KE33A-T Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DIODES INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-07
Samacsys Manufacturer Vishay Diodes Incorporated
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 34.7 V 34.7 V
Breakdown Voltage-Min 31.4 V 31.4 V
Breakdown Voltage-Nom 33.05 V 33 V
Clamping Voltage-Max 45.7 V 45.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-201
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 28.2 V 28.2 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-201
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Case Connection ISOLATED
Qualification Status Not Qualified

Compare 1.5SMC33CAHM3_A/H with alternatives

Compare 1.5KE33A-T with alternatives