1.5SMC33AHM3/H vs 1.5SMC33A-M3/57T feature comparison

1.5SMC33AHM3/H Vishay Intertechnologies

Buy Now Datasheet

1.5SMC33A-M3/57T Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish Matte Tin (Sn) MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Package Description R-PDSO-C2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 34.7 V
Breakdown Voltage-Min 31.4 V
Breakdown Voltage-Nom 33.05 V
Clamping Voltage-Max 45.7 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 28.2 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Compare 1.5SMC33AHM3/H with alternatives

Compare 1.5SMC33A-M3/57T with alternatives