1.5SMC33AHE3/57T vs 1.5SMC33AHM6G feature comparison

1.5SMC33AHE3/57T Vishay Semiconductors

Buy Now Datasheet

1.5SMC33AHM6G Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 71963316
Ihs Manufacturer VISHAY SEMICONDUCTORS TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-214AB
Package Description R-PDSO-C2 SMC, 2 PIN
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Total Weight 210 210
Category CO2 Kg 8.54 8.54
CO2 1793.3999999999999 1793.3999999999999
Compliance Temperature Grade Military: -65C to +150C Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I 7(a), 7(c)-I
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 96 95
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 1309-64-4, 7439-92-1 7440-38-2, 7439-92-1, 7440-02-0, 1333-86-4
EFUP 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V6.22
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 34.7 V 34.7 V
Breakdown Voltage-Min 31.4 V 31.4 V
Breakdown Voltage-Nom 33 V 33 V
Clamping Voltage-Max 45.7 V 45.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 28.2 V 28.2 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Qualifications AEC-Q101
Reference Standard AEC-Q101

Compare 1.5SMC33AHE3/57T with alternatives

Compare 1.5SMC33AHM6G with alternatives