1.5SMC33
vs
1.5SMC33A
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
SEMIKRON INTERNATIONAL
|
WEITRON TECHNOLOGY CO LTD
|
Part Package Code |
DO-214AB
|
|
Package Description |
R-PDSO-C2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
36.3 V
|
|
Breakdown Voltage-Min |
29.7 V
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
JEDEC-95 Code |
DO-214AB
|
|
JESD-30 Code |
R-PDSO-C2
|
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-50 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
5 W
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
26.8 V
|
|
Surface Mount |
YES
|
|
Technology |
AVALANCHE
|
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
8
|
30
|
|
|
|
Compare 1.5SMC33 with alternatives