1.5SMC27AM6G vs 1.5SMCJ24A-T3 feature comparison

1.5SMC27AM6G Taiwan Semiconductor

Buy Now Datasheet

1.5SMCJ24A-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Yes No
Obsolete Active
TAIWAN SEMICONDUCTOR CO LTD WON-TOP ELECTRONICS CO LTD
GREEN, PLASTIC, SMC, 2 PIN SMC, 2 PIN
not_compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
28.4 V 29.5 V
25.7 V 26.7 V
27 V 28.7 V
37.5 V 38.9 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e0
1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
UNIDIRECTIONAL UNIDIRECTIONAL
6.5 W 6.5 W
23.1 V 24 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN TIN LEAD
C BEND C BEND
DUAL DUAL
30
1 1
No
DO-214AB
2

Compare 1.5SMC27AM6G with alternatives

Compare 1.5SMCJ24A-T3 with alternatives