1.5SMC27AHE3_A/H vs 1.5SMCJ24A-T3-LF feature comparison

1.5SMC27AHE3_A/H Vishay Intertechnologies

Buy Now Datasheet

1.5SMCJ24A-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC WON-TOP ELECTRONICS CO LTD
not_compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
8 Weeks
EXCELLENT CLAMPING CAPABILITY
28.4 V 29.5 V
25.7 V 26.7 V
27.05 V
37.5 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
6.5 W 6.5 W
AEC-Q101
23.1 V 24 V
YES YES
AVALANCHE AVALANCHE
Matte Tin (Sn) Matte Tin (Sn)
C BEND C BEND
DUAL DUAL
30 40
1 1
Yes
DO-214AB
SMC, 2 PIN
2

Compare 1.5SMC27AHE3_A/H with alternatives

Compare 1.5SMCJ24A-T3-LF with alternatives