1.5SMC24 vs 1.5SMC24_R1_00001 feature comparison

1.5SMC24 Fagor Electrónica

Buy Now Datasheet

1.5SMC24_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FAGOR ELECTRONICA S COOP PAN JIT INTERNATIONAL INC
Part Package Code DO-214AB
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 26.4 V 26.4 V
Breakdown Voltage-Min 21.6 V 21.6 V
Breakdown Voltage-Nom 24 V 24 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 19.4 V 19.4 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 8 1
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Clamping Voltage-Max 34.7 V
Reference Standard IEC-61000-4-2

Compare 1.5SMC24_R1_00001 with alternatives