1.5SMC22T/R7 vs 1.5SMC22HE3TRTB feature comparison

1.5SMC22T/R7 PanJit Semiconductor

Buy Now Datasheet

1.5SMC22HE3TRTB Fagor Electrónica

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC FAGOR ELECTRONICA S COOP
Part Package Code DO-214AB
Package Description R-PDSO-C2 SMC, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 24.2 V 24.2 V
Breakdown Voltage-Min 19.8 V 19.8 V
Breakdown Voltage-Nom 22 V
Clamping Voltage-Max 31.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 17.8 V 17.8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 1 1
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
JESD-609 Code e3
Moisture Sensitivity Level 1
Reference Standard AEC-Q101
Terminal Finish Matte Tin (Sn)

Compare 1.5SMC22T/R7 with alternatives

Compare 1.5SMC22HE3TRTB with alternatives