1.5SMC22CA vs 1.5SMC22CAHE3_A/H feature comparison

1.5SMC22CA Alpha & Omega Semiconductor

Buy Now Datasheet

1.5SMC22CAHE3_A/H Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALPHA & OMEGA SEMICONDUCTOR LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant not_compliant
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Terminal Finish MATTE TIN Matte Tin (Sn)
Base Number Matches 27 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 23.1 V
Breakdown Voltage-Min 20.9 V
Breakdown Voltage-Nom 22 V
Clamping Voltage-Max 30.6 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 18.8 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare 1.5SMC22CAHE3_A/H with alternatives