1.5SMC22C-AU_R1_000A1 vs 1.5SMC22C feature comparison

1.5SMC22C-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

1.5SMC22C Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 24.2 V 24.2 V
Breakdown Voltage-Min 19.8 V 19.8 V
Breakdown Voltage-Nom 22 V 22 V
Clamping Voltage-Max 31.9 V 31.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard AEC-Q101; IEC-61000-4-2; TS 16949 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 17.8 V 17.8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 6
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 1.5SMC22C-AU_R1_000A1 with alternatives

Compare 1.5SMC22C with alternatives