1.5SMC22ATR13PBFREE vs 1.5SMC22T/R7 feature comparison

1.5SMC22ATR13PBFREE Central Semiconductor Corp

Buy Now Datasheet

1.5SMC22T/R7 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 22 V 22 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 18.8 V 17.8 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Breakdown Voltage-Max 24.2 V
Breakdown Voltage-Min 19.8 V
Clamping Voltage-Max 31.9 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Technology AVALANCHE

Compare 1.5SMC22ATR13PBFREE with alternatives

Compare 1.5SMC22T/R7 with alternatives