1.5SMC220T/R13 vs 1.5SMC220A_R1_00001 feature comparison

1.5SMC220T/R13 PanJit Semiconductor

Buy Now Datasheet

1.5SMC220A_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Active
PAN JIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
DO-214AB
R-PDSO-C2 SMC, 2 PIN
2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
242 V 231 V
198 V 209 V
220 V
344 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED
UNIDIRECTIONAL UNIDIRECTIONAL
175 V 185 V
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
NOT SPECIFIED
1 1
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
e3
IEC-61000-4-2
TIN

Compare 1.5SMC220T/R13 with alternatives

Compare 1.5SMC220A_R1_00001 with alternatives