1.5SMC20_R1_10001 vs 1.5SMC20-AU_R2_100A1 feature comparison

1.5SMC20_R1_10001 PanJit Semiconductor

Buy Now Datasheet

1.5SMC20-AU_R2_100A1 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 22 V 22 V
Breakdown Voltage-Min 18 V 18 V
Breakdown Voltage-Nom 20 V 20 V
Clamping Voltage-Max 29.1 V 29.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard MIL-STD-750 AEC-Q101; TS 16949
Rep Pk Reverse Voltage-Max 16.2 V 16.2 V
Reverse Current-Max 1 µA
Reverse Test Voltage 16.2 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Package Description SMC, 2 PIN

Compare 1.5SMC20_R1_10001 with alternatives

Compare 1.5SMC20-AU_R2_100A1 with alternatives