1.5SMC20AHV7G vs SMCJ1.5KE20-TP-HF feature comparison

1.5SMC20AHV7G Taiwan Semiconductor

Buy Now Datasheet

SMCJ1.5KE20-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Pbfree Code Yes
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE

Compare 1.5SMC20AHV7G with alternatives

Compare SMCJ1.5KE20-TP-HF with alternatives