1.5SMC20A vs 1.5SMC20A feature comparison

1.5SMC20A Continental Device India Ltd

Buy Now Datasheet

1.5SMC20A Alpha & Omega Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD ALPHA & OMEGA SEMICONDUCTOR LTD
Package Description SMC, 2 PIN
Reach Compliance Code compliant compliant
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 21 V 21 V
Breakdown Voltage-Min 19 V 19 V
Breakdown Voltage-Nom 20 V 20 V
Clamping Voltage-Max 27.7 V 27.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard IATF 16949, IEC-61000-4-2, 4-4 MIL-STD-750; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 17.1 V 17.1 V
Reverse Current-Max 1 µA 1 µA
Reverse Test Voltage 17.1 V 17.1 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN