1.5SMC200A vs 1.5SMC200A-AU_R2_100A1 feature comparison

1.5SMC200A Central Semiconductor Corp

Buy Now Datasheet

1.5SMC200A-AU_R2_100A1 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP PAN JIT INTERNATIONAL INC
Package Description SMC, 2 PIN SMC, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 210 V 210 V
Breakdown Voltage-Min 190 V 190 V
Breakdown Voltage-Nom 200 V 200 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 171 V 171 V
Reverse Current-Max 5 µA
Reverse Test Voltage 171 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 9 1
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Clamping Voltage-Max 274 V
JEDEC-95 Code DO-214AB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101; TS 16949
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5SMC200A with alternatives

Compare 1.5SMC200A-AU_R2_100A1 with alternatives