1.5SMC20
vs
1.5SMC20ABK
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Nom
16 V
20 V
Clamping Voltage-Max
29.1 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code
e0
e0
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
20 V
17.1 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Base Number Matches
8
1
Pbfree Code
No
Package Description
R-PDSO-C2
Breakdown Voltage-Max
21 V
Breakdown Voltage-Min
19 V
Configuration
SINGLE
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Compare 1.5SMC20 with alternatives
Compare 1.5SMC20ABK with alternatives