1.5SMC20 vs 1.5SMC20A-E3/9AT feature comparison

1.5SMC20 Motorola Semiconductor Products

Buy Now Datasheet

1.5SMC20A-E3/9AT Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 16 V 20 V
Clamping Voltage-Max 29.1 V 27.7 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0 e3
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 20 V 17.1 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 8 2
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 21 V
Breakdown Voltage-Min 19 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare 1.5SMC20 with alternatives

Compare 1.5SMC20A-E3/9AT with alternatives