1.5SMC18CA vs 1.5SMC18CA-M3/9AT feature comparison

1.5SMC18CA Thinking Electronic Industrial Co Ltd

Buy Now Datasheet

1.5SMC18CA-M3/9AT Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer THINKING ELECTRONIC INDUSTRIAL CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 18.9 V 18.9 V
Breakdown Voltage-Min 17.1 V 17.1 V
Breakdown Voltage-Nom 18 V 18 V
Clamping Voltage-Max 25.2 V 25.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 15.3 V 15.3 V
Reverse Current-Max 1 µA
Reverse Test Voltage 15.3 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 27 2
Factory Lead Time 15 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Moisture Sensitivity Level 1

Compare 1.5SMC18CA with alternatives

Compare 1.5SMC18CA-M3/9AT with alternatives