1.5SMC18A-M3/9AT vs MSMCJLCE16A feature comparison

1.5SMC18A-M3/9AT Vishay Intertechnologies

Buy Now Datasheet

MSMCJLCE16A Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code not_compliant compliant
Factory Lead Time 10 Weeks 40 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY HIGH RELIABILITY
Breakdown Voltage-Max 18.9 V 19.7 V
Breakdown Voltage-Min 17.1 V 17.8 V
Breakdown Voltage-Nom 18 V 18.75 V
Clamping Voltage-Max 25.2 V 26 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Rep Pk Reverse Voltage-Max 15.3 V 16 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Package Description SMCJ, 2 PIN
Diode Capacitance-Min 100 pF
Qualification Status Not Qualified
Reference Standard IEC-61000-4-2, 4-4, 4-5
Reverse Current-Max 5 µA
Reverse Test Voltage 16 V

Compare 1.5SMC18A-M3/9AT with alternatives

Compare MSMCJLCE16A with alternatives